- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S701031S207Q
S701031S207Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S701031S207Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S701031S207Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$5.78
250
$3.56
375
$2.82
500 +
$2.76
Click for Quote
Log in
to unlock special pricing