- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S602131MS08B
S602131MS08B
Littelfuse/C&K
Switch Slide DPDT Screwdriver 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Screwdriver 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Search Keywords: S602131MS08B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S602131MS08B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Through Hole
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.26
36
$8.89
72
$8.76
108
$8.68
252
$8.52
504
$8.39
1,008 +
$8.26
Click for Quote
Log in
to unlock special pricing