- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S602031MS08Q
S602031MS08Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S602031MS08Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S602031MS08Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:12@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 24.97 x 13.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
36
$8.49
72
$7.98
108
$7.39
252
$6.72
504
$6.56
1,008
$6.33
2,520
$6.32
5,004 +
$6.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT