- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202131TSWCQ
S202131TSWCQ
Littelfuse/C&K
Switch Slide DPDT Screwdriver 6A 250VAC 125VDC Wire Lead Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Screwdriver 6A 250VAC 125VDC Wire Lead Panel Mount Bulk
Search Keywords: S202131TSWCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202131TSWCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$5.92
30
$5.30
100
$5.18
250
$4.97
500
$4.95
1,000
$4.90
2,500
$4.82
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing