- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202131MS02QE
Littelfuse / C&K
S202131MS02QE
Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Slide Switch
Search Keywords: S202131MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:S202131MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 11.47 mm
Product Guides
+
Frequently Asked Questions
Is S202131MS02QE RoHS compliant?
Yes, S202131MS02QE is RoHS compliant.
What is the lead time for S202131MS02QE?
The standard lead time for S202131MS02QE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
125
$7.79
250
$4.80
375
$3.80
500 +
$3.72
Click for Quote
Log in
to unlock special pricing