- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202121SS03Q
S202121SS03Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Slide Switch
Search Keywords: S202121SS03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202121SS03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:34.93 x 13.46 x 16.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
Minimum Order Quantity:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$4.91
90
$3.98
180
$3.80
270
$3.69
540
$3.49
1,080
$3.40
2,520
$3.32
5,040 +
$3.26
Click for Quote
Log in
to unlock special pricing