- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202121MS04Q
S202121MS04Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S202121MS04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202121MS04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 16.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
36
$4.31
72
$4.18
252
$3.88
504
$2.80
1,008
$2.75
2,520
$2.48
5,004
$2.41
7,524 +
$2.38
Click for Quote
Log in
to unlock special pricing