help desk software
Image is representational - see mfr. specs

S202091SS03Q

Littelfuse/C&K

Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch
Search Keywords: S202091SS03Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    S202091SS03Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6@250VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    Solder
  • Dimension:
    34.93 x 13.46 x 21.08 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in You may purchase all in-stock quantity of 200
MOQ for In Stock Qty:
12000
Available in less than min:
200
MOQ for out of Stock Qty:
12000
6 Weeks can ship 1/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.656
25
$6.850
50
$6.740
125
$6.650
250
$4.090
375
$3.230
500
$3.170
12,000 +
$6.960
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments