- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202041MS08Q
Littelfuse/C&K
S202041MS08Q
Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Slide Switch
Search Keywords: S202041MS08Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202041MS08Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 29.16 x 13.46 mm
Product Guides
+
Frequently Asked Questions
Is S202041MS08Q RoHS compliant?
Yes, S202041MS08Q is RoHS compliant.
What is the lead time for S202041MS08Q?
The standard lead time for S202041MS08Q is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
36
$4.40
72
$4.39
108
$4.21
252
$4.08
504
$3.86
1,008
$3.76
2,520
$3.66
5,004 +
$3.61
Click for Quote
Log in
to unlock special pricing