- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202032MS04Q
Littelfuse / C&K
S202032MS04Q
Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:S202032MS04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 23.24 mm