- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202031SSWCQ
S202031SSWCQ
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S202031SSWCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202031SSWCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,500
$14.49
5,000
$7.40
7,500
$5.04
10,000 +
$4.94
Click for Quote
Log in
to unlock special pricing