- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202031SS03Q
Littelfuse / C&K
S202031SS03Q
The S202031SS03Q is a DPDT slide switch rated for 6A, featuring a panel mount design and solder lug terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:S202031SS03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:34.93 x 13.46 x 23.24 mm