- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202031MS02BE
Littelfuse / C&K
S202031MS02BE
Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Slide Switch
Search Keywords: S202031MS02BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:S202031MS02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 18.41 mm
Product Guides
+
Frequently Asked Questions
Is S202031MS02BE RoHS compliant?
Yes, S202031MS02BE is RoHS compliant.
What is the lead time for S202031MS02BE?
The standard lead time for S202031MS02BE is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$7.832
250
$7.120
375
$5.640
500 +
$5.520
Click for Quote
Log in
to unlock special pricing