- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S201131SS03Q
S201131SS03Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S201131SS03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S201131SS03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:34.93 x 13.46 x 16.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/29/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$5.91
25
$5.90
50
$5.88
125
$5.87
250
$3.61
375
$2.86
500 +
$2.80
Click for Quote
Log in
to unlock special pricing