Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

S102031SS07Q

Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/20/2026
OTHER Packaging
Certificate of Compliance
Description +
Slide Switch
Search Keywords: S102031SS07Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: S102031SS07Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 6@250VAC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: Quick Connect
Dimension: 34.93 x 13.46 x 24.84 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S102031SS07Q discontinued?
Yes, S102031SS07Q from Littelfuse / C-K is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S102031SS07Q RoHS compliant?
Yes, S102031SS07Q is RoHS compliant.
What is the lead time for S102031SS07Q?
The standard lead time for S102031SS07Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 11/20/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$3.64
250
$2.73
375
$2.55
500 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!