- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S102031MS02QE
S102031MS02QE
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S102031MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S102031MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 18.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.54
100
$3.53
250
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing