Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

S101091SS03G

Switch Slide SPST Top Slide 6A 250VAC 125VDC 0.4VA Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Switch Slide SPST Top Slide 6A 250VAC 125VDC 0.4VA Solder Lug Panel Mount Bulk
Search Keywords: S101091SS03G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: S101091SS03G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: SPST
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel/Silver
Operating Temperature: -30 to 65 °C
Termination Style: Solder
Dimension: 34.93 x 13.46 x 21.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S101091SS03G RoHS compliant?
Yes, S101091SS03G is RoHS compliant.
What is the lead time for S101091SS03G?
The standard lead time for S101091SS03G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.99
100
$3.81
250
$3.70
500
$2.86
1,000
$2.82
2,500
$2.54
5,000
$2.48
7,500 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!