- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S101031SS07Q
S101031SS07Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S101031SS07Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S101031SS07Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Quick Connect
-
Dimension:34.93 x 13.46 x 24.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.27
50
$2.07
250
$1.99
500
$1.94
1,000
$1.90
2,500
$1.88
5,000
$1.86
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments