- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S101031SS03G
S101031SS03G
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch
Search Keywords: S101031SS03G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S101031SS03G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel/Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:34.93 x 13.46 x 23.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$7.14
2,000
$3.77
3,000
$2.59
4,000 +
$2.54
Click for Quote
Log in
to unlock special pricing