- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S101031MS02QE
S101031MS02QE
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Slide Switch
Search Keywords: S101031MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S101031MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 18.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$5.75
25
$5.73
50
$5.72
125
$5.70
250
$3.51
375
$2.78
500 +
$2.72
Click for Quote
Log in
to unlock special pricing