- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RW-108-NS RT
RW-108-NS RT
Littelfuse/C&K
Rotary Switches 8POS 16V 100mA SP8T
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Switches 8POS 16V 100mA SP8T
Search Keywords: RW108NSRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RW-108-NS RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,389
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
9 Weeks
can ship
7/15/26