- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RTE1602N43
Littelfuse / C&K
RTE1602N43
Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | RTE1602N43 |
| Alias/AKA: | Y36D02043FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
| Body Orientation: | Straight |
| Actuator Style: | Shaft |
| Actuator Length: | 3.8 mm |
| Number of Positions: | 16 |
| Pole Throw Configuration: | SP16T |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@30VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | N/R |
-
This product is discontinued, but still in stock.