Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

RTE1600G44

Low Profile Rotary DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Profile Rotary DIP
Search Keywords: RTE1600G44
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: RTE1600G44
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1250
Body Orientation: Straight
Actuator Style: Screwdriver
Actuator Length: 0.5 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@30VDC A
Contact Plating: Gold
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTE1600G44?
The recommended replacement for RTE1600G44 is Y36D00443FP from Littelfuse / C&K, available from OnlineComponents.com.
Is RTE1600G44 RoHS compliant?
Yes, RTE1600G44 is RoHS compliant.
What is the lead time for RTE1600G44?
The standard lead time for RTE1600G44 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1563
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.31
500
$2.99
1,000
$2.90
1,563
$2.75
3,125
$2.68
4,688
$2.67
6,250 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!