Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

RTE1002V14

Low Profile Rotary DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Low Profile Rotary DIP
Search Keywords: RTE1002V14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: RTE1002V14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Body Orientation: Right Angle
Actuator Style: Shaft
Actuator Length: 3.9 mm
Number of Positions: 10
Pole Throw Configuration: SP10T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@30VDC A
Contact Plating: Gold
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE1002V14 RoHS compliant?
Yes, RTE1002V14 is RoHS compliant.
What is the lead time for RTE1002V14?
The standard lead time for RTE1002V14 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.46
250
$2.35
500
$2.30
1,500
$2.22
3,000 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!