Image is representational - see mfr. specs

RTE1000G14

Littelfuse/C&K

Low Profile Rotary DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Low Profile Rotary DIP
Search Keywords: RTE1000G14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    RTE1000G14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1250
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    0.5 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1563
9 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
1,563
$6.65
3,125
$3.40
4,688
$2.31
6,250 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!