- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RTE0400N03
RTE0400N03
Littelfuse/C&K
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Search Keywords: RTE0400N03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTE0400N03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent