- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RTE0400G03
RTE0400G03
Littelfuse/C&K
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Search Keywords: RTE0400G03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTE0400G03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
ECCN:EAR99
-
Reel Pack:
1250 -
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Actuator Length:0.5 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1563
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,563
$4.53
3,125
$2.39
4,688
$1.64
6,250 +
$1.61
Click for Quote
Log in
to unlock special pricing