- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTBH21BS16APNZS
RTBH21BS16APNZS
Littelfuse/C&K
Switch Rotary 16 Round Shaft PC Pins 0.02A 25VAC 25VDC 0.2VA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Rotary 16 Round Shaft PC Pins 0.02A 25VAC 25VDC 0.2VA
Search Keywords: RTBH21BS16APNZS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTBH21BS16APNZS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:16
-
Pole Throw Configuration:N/A
-
Actuator Length:11.1 mm
-
Dimension:21 x 37.7 x 21.2 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
5
$41.99
10
$40.74
25
$38.10
50
$35.32
100
$34.38
250 +
$33.26
Click for Quote
Log in
to unlock special pricing