- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP41S10W25NS
Littelfuse / C&K
RTAP41S10W25NS
1–4 Poles Coded Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP41S10W25NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP41S10W25NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 37.6 mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30/36 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Frequently Asked Questions
Is RTAP41S10W25NS RoHS compliant?
Yes, RTAP41S10W25NS is RoHS compliant.
What is the lead time for RTAP41S10W25NS?
The standard lead time for RTAP41S10W25NS is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
120
$20.71
240
$10.96
360
$7.71
480 +
$7.56
Click for Quote
Log in
to unlock special pricing