- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP3ES11W25FS
Littelfuse / C&K
RTAP3ES11W25FS
1–4 Poles Coded Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP3ES11W25FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP3ES11W25FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:N/A
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 37.6 mm
-
Actuator Style/Diameter:Flatted Shaft/6
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30/36 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Frequently Asked Questions
Is RTAP3ES11W25FS RoHS compliant?
Yes, RTAP3ES11W25FS is RoHS compliant.
What is the lead time for RTAP3ES11W25FS?
The standard lead time for RTAP3ES11W25FS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$34.15
25
$33.64
50
$33.13
120
$32.64
240
$17.28
360
$12.16
480 +
$11.91
Click for Quote
Log in
to unlock special pricing