- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP34S02M25NS
RTAP34S02M25NS
Littelfuse/C&K
The RTAP34S02M25NS is a 4-pole, 2-position rotary switch with PC thru-hole termination and silver-plated contacts.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The RTAP34S02M25NS is a 4-pole, 2-position rotary switch with PC thru-hole termination and silver-plated contacts.
Search Keywords: RTAP34S02M25NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTAP34S02M25NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Positions:2
-
Pole Throw Configuration:4PDT
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 43.6mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30/36 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
477
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$21.35
25
$16.85
50
$15.62
120
$14.96
240
$14.88
360
$14.81
480 +
$14.74
Click for Quote
Log in
to unlock special pricing