- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP32S06W25NP
Littelfuse / C&K
RTAP32S06W25NP
1–4 Poles Coded Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP32S06W25NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP32S06W25NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 37.6 mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.5 A
Product Guides
+
Frequently Asked Questions
Is RTAP32S06W25NP RoHS compliant?
Yes, RTAP32S06W25NP is RoHS compliant.
What is the lead time for RTAP32S06W25NP?
The standard lead time for RTAP32S06W25NP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
15
$18.01
48
$11.63
96
$11.27
144
$10.92
288
$10.82
528
$10.35
1,008 +
$10.30
Click for Quote
Log in
to unlock special pricing