- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP32S06M25NS
Littelfuse / C&K
RTAP32S06M25NS
1–4 Poles Coded Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP32S06M25NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP32S06M25NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 43.6mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Frequently Asked Questions
Is RTAP32S06M25NS RoHS compliant?
Yes, RTAP32S06M25NS is RoHS compliant.
What is the lead time for RTAP32S06M25NS?
The standard lead time for RTAP32S06M25NS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
480
10 Weeks
can ship
11/23/26