- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP31W12W50NS
RTAP31W12W50NS
Littelfuse/C&K
1–4 Poles Coded Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP31W12W50NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTAP31W12W50NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:50 mm
-
Dimension:25.8mm x 22mm x 62.6mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
120
$20.72
240
$10.97
360
$7.72
480 +
$7.56
Click for Quote
Log in
to unlock special pricing