Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

RTAP31W12W25NS

1–4 Poles Coded Rotary Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP31W12W25NS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    RTAP31W12W25NS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    25 mm
  • Dimension:
    25.8mm x 22mm x 37.6 mm
  • Actuator Style/Diameter:
    Screwdriver Shaft/6
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTAP31W12W25NS RoHS compliant?
Yes, RTAP31W12W25NS is RoHS compliant.
What is the lead time for RTAP31W12W25NS?
The standard lead time for RTAP31W12W25NS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 796
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$22.15
25
$22.10
50
$22.04
120
$21.99
240
$11.64
360
$8.19
480 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!