help desk software
Image is representational - see mfr. specs

RTAP31W12W25NP

Littelfuse/C&K

1–4 Poles Coded Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP31W12W25NP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    RTAP31W12W25NP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    25 mm
  • Dimension:
    25.8mm x 22mm x 37.6 mm
  • Actuator Style/Diameter:
    Screwdriver Shaft/6
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.5 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
120
$25.93
240
$13.73
360
$9.66
480 +
$9.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments