- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP31W12M25NS
Littelfuse / C&K
RTAP31W12M25NS
1–4 Poles Coded Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP31W12M25NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 43.6mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A