- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP31S12WFLSP
Littelfuse / C&K
RTAP31S12WFLSP
Switch Rotary SP12T 12 Flush Screwdriver Shaft PC Pins 0.02A 25VAC 0.5VA Medical
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Rotary SP12T 12 Flush Screwdriver Shaft PC Pins 0.02A 25VAC 0.5VA Medical
Search Keywords: RTAP31S12WFLSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP31S12WFLSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Positions:1213872
-
Pole Throw Configuration:SP12T13875
-
Actuator Length:N/A
-
Actuator Style/Diameter:Flush Screwdriver Shaft13842
-
Mounting:Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.5 A
Product Guides
+
Frequently Asked Questions
Is RTAP31S12WFLSP RoHS compliant?
Yes, RTAP31S12WFLSP is RoHS compliant.
What is the lead time for RTAP31S12WFLSP?
The standard lead time for RTAP31S12WFLSP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$33.88
25
$33.79
50
$33.71
120
$33.63
240
$17.80
360
$12.53
480 +
$12.28
Click for Quote
Log in
to unlock special pricing