- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP31S12M25NS
RTAP31S12M25NS
Littelfuse/C&K
1–4 Poles Coded Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP31S12M25NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTAP31S12M25NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:25 mm
-
Dimension:25.8mm x 22mm x 43.6mm
-
Actuator Style/Diameter:Screwdriver Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
873
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
720
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.46
250
$8.41
500
$8.37
720
$8.33
1,440
$8.31
2,160
$8.29
2,880 +
$8.27
Click for Quote
Log in
to unlock special pricing