- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP30BCSSD50S
Littelfuse/C&K
RTAP30BCSSD50S
Switch Rotary SP Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rotary SP Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA
Search Keywords: RTAP30BCSSD50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTAP30BCSSD50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:N/A
-
Actuator Length:50 mm
-
Dimension:22 x 25.8 x 62.6 mm
-
Actuator Style/Diameter:Round Shaft/5.9
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Frequently Asked Questions
Is RTAP30BCSSD50S discontinued?
Yes, RTAP30BCSSD50S from Littelfuse/C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RTAP30BCSSD50S?
The recommended replacement for RTAP30BCSSD50S is RTAP3EW12W50NS from Littelfuse/C&K, available from OnlineComponents.com.
Is RTAP30BCSSD50S RoHS compliant?
Yes, RTAP30BCSSD50S is RoHS compliant.
What is the lead time for RTAP30BCSSD50S?
The standard lead time for RTAP30BCSSD50S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.