- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP30112SSD25S
Available Replacements
Littelfuse / C&K
RTAP30112SSD25S
1–4 Poles Coded Rotary Switch
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP30112SSD25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RTAP30112SSD25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:25 mm
-
Dimension:22 x 25.8 x 37.6 mm
-
Actuator Style/Diameter:Round Shaft/5.9
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
Frequently Asked Questions
Is RTAP30112SSD25S discontinued?
Yes, RTAP30112SSD25S from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RTAP30112SSD25S?
The recommended replacement for RTAP30112SSD25S is RTAP31W12W25NS from Littelfuse / C&K, available from OnlineComponents.com.
Is RTAP30112SSD25S RoHS compliant?
Yes, RTAP30112SSD25S is RoHS compliant.
What is the lead time for RTAP30112SSD25S?
The standard lead time for RTAP30112SSD25S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.