Available Replacements
RECOMMENDED REPLACEMENT
RTAP31S12W25NS
RTAP31S12W25NS

Littelfuse/C&K

In Stock: 113

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

RTAP30112B12SD25S

Littelfuse/C&K

1–4 Poles Coded Rotary Switch

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
1–4 Poles Coded Rotary Switch
Search Keywords: RTAP30112B12SD25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    RTAP30112B12SD25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    25 mm
  • Dimension:
    25.8 x 22 x 37.6 mm
  • Actuator Style/Diameter:
    Screwdriver Shaft/6
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    5 A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!