- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS285G05A2URT
RS285G05A2URT
Littelfuse/C&K
The RS285G05A2URT is a J-bend, surface-mount tactile switch designed for a long operational life.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The RS285G05A2URT is a J-bend, surface-mount tactile switch designed for a long operational life.
Search Keywords: RS285G05A2URT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS285G05A2URT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimension:6.7 x 3.6 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,541
Ships today, if you order in
Minimum Order Quantity:
3000