- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS-282G05A3-SMRT
RS-282G05A3-SMRT
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD Automotive T/R
Search Keywords: RS282G05A3SMRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS-282G05A3-SMRT
-
Alias/AKA:HARS0109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:8 x 3.6 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,448
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.864
6,000
$0.799
12,000
$0.450
24,000
$0.420
48,000
$0.370
96,000 +
$0.310
Click for Quote
Log in
to unlock special pricing