- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS032G05B3SMRT
RS032G05B3SMRT
Littelfuse/C&K
Tactile Switch - SPST NO - Top Actuated - Surface Mount - 0.5A - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Tactile Switch - SPST NO - Top Actuated - Surface Mount - 0.5A - 12V
Search Keywords: RS032G05B3SMRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS032G05B3SMRT
-
Alias/AKA:HARS0078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93,066
Can Ship immediately
Minimum Order Quantity:
550
Price (USD)
Qty
Unit Price
550
$0.3254
2,500
$0.2887
5,000
$0.2744
7,500
$0.2611
25,000
$0.2468
50,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing