- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS022R05CH
Littelfuse / C&K
RS022R05CH
Tactile Switch - SPST NO - Cylinder shape - Right Angle - PC Pins - 0.5A - 12V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tactile Switch - SPST NO - Cylinder shape - Right Angle - PC Pins - 0.5A - 12V
Search Keywords: RS022R05CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RS022R05CH
-
Alias/AKA:HARS0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RS022R05CH RoHS compliant?
Yes, RS022R05CH is RoHS compliant.
What is the lead time for RS022R05CH?
The standard lead time for RS022R05CH is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,827
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
750
$0.4347
2,500
$0.4282
5,000
$0.4218
7,500
$0.4154
10,000
$0.4092
20,000
$0.2166
30,000
$0.1525
40,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing