- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS014R05C3SMA10RT
RS014R05C3SMA10RT
Littelfuse/C&K
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 2.45N, Solder Terminal, Surface
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 2.45N, Solder Terminal, Surface
Search Keywords: RS014R05C3SMA10RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS014R05C3SMA10RT
-
Alias/AKA:HARS0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262,102
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3111
2,500
$0.2754
5,000
$0.2611
7,500
$0.2489
25,000
$0.2387
50,000 +
$0.2346
Click for Quote
Log in
to unlock special pricing