- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS014R05B3SMA10RT
RS014R05B3SMA10RT
Littelfuse/C&K
Tactile Switch - SPST NO - Top Actuated - Surface Mount - 0.5A - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST NO - Top Actuated - Surface Mount - 0.5A - 12V
Search Keywords: RS014R05B3SMA10RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS014R05B3SMA10RT
-
Alias/AKA:HARS0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
8,000
$0.5202
16,000
$0.2754
24,000
$0.1938
32,000 +
$0.1899
Click for Quote
Log in
to unlock special pricing