- Home ›
- All Products›
- RS-014R05B1-SMA8.8RT
RS-014R05B1-SMA8.8RT
Littelfuse/C&K
Tactile Switch - SPST - Top Actuated - Surface Mount - 0.5A - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST - Top Actuated - Surface Mount - 0.5A - 12V
Search Keywords: RS014R05B1SMA88RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS-014R05B1-SMA8.8RT
-
Alias/AKA:HARS0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.3021
500
$0.2560
3,000
$0.2317
5,000
$0.2257
8,000
$0.2199
25,000
$0.2119
50,000 +
$0.2087
Click for Quote
Log in
to unlock special pricing