- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RM104772BCB
Littelfuse / C&K
RM104772BCB
Switch Rotary N.O./N.C. SP4T 4 Flatted Screwdriver Slot PC Pins 0.5A 48VDC Sub-Miniature
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:RM104772BCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:7.73 mm
-
Dimension:9.81mm x 9.2mm x 15.1 mm
-
Actuator Style/Diameter:Flatted Screwdriver Slot/4.2
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.5@24VDC A
-
This product is discontinued, but still in stock.